text.skipToContent text.skipToNavigation

Manufacturer Part #

0313.300HXP

313 Series Slo-Blo 250 V 0.3 A Ø 6.35 x 31.75 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0313.300HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Slo-Blo
Current Rating: 0.3A
Operating Temp Range: -55°C to +125°C
Dimension: L  31.75mm x D  6.35mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$650.00
USD
Quantity
Unit Price
30
$0.695
100
$0.68
300
$0.665
1,000
$0.65
3,000+
$0.62
Product Variant Information section