text.skipToContent text.skipToNavigation

Manufacturer Part #

0313.500HXP

313 Series Slo-Blo 250 V 0.5 A Ø 6.35 x 31.75 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2603
Product Specification Section
Littelfuse 0313.500HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Slo-Blo
Current Rating: 0.5A
Resistance: 1.26Ω
Interrupting Rating: 35A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 2.55A
Dimension: L  31.75mm x D  6.35mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
1,016
USA:
1,016
3,900
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.25
USD
Quantity
Unit Price
50
$0.365
150
$0.355
500
$0.35
1,500
$0.34
5,000+
$0.325