text.skipToContent text.skipToNavigation

Manufacturer Part #

0313005.HXP

313 Series Slo-Blo 250 V 5 A Ø 6.35 x 31.75 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0313005.HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Slo-Blo
Current Rating: 5A
Resistance: 0.0214Ω
Interrupting Rating: 200A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 276A
Dimension: L  31.75mm x D  6.35mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$305.00
USD
Quantity
Unit Price
75
$0.32
200
$0.31
750
$0.305
2,000
$0.30
7,500+
$0.285
Product Variant Information section