text.skipToContent text.skipToNavigation

Manufacturer Part #

0314004.HXP

314 Series Fast-Acting 250 V 4 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Littelfuse 0314004.HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 4A
Resistance: 0.047Ω
Interrupting Rating: 750A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 10.4A
Dimension: L  31.75mm x D  6.35mm
Pricing Section
Global Stock:
659
USA:
659
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.38
USD
Quantity
Unit Price
75
$0.285
200
$0.28
750
$0.275
2,000
$0.27
7,500+
$0.26
Product Variant Information section