text.skipToContent text.skipToNavigation

Manufacturer Part #

0314025.MXP

314 Series Fast-Acting 250 V 25A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Littelfuse 0314025.MXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 25A
Operating Temp Range: -55°C to +125°C
Dimension: L  31.75mm x D  6.35mm
Package Style:  CARTRIDGE
Mounting Method: Lead Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$400.00
USD
Quantity
Unit Price
1,000
$0.40
2,000
$0.395
3,000
$0.39
5,000+
$0.38
Product Variant Information section