text.skipToContent text.skipToNavigation

Manufacturer Part #

0315010.HXP

315 Series Slo-Blo 32 V 10 A Ø 6.99 x 32.39 mm Axial Lead Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0315010.HXP - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Slo-Blo
Current Rating: 10A
Operating Temp Range: -55°C to +125°C
Dimension: L  32.39mm x D  6.99mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$79.00
USD
Quantity
Unit Price
100
$0.79
300
$0.775
1,000
$0.755
2,000
$0.745
4,000+
$0.725
Product Variant Information section