text.skipToContent text.skipToNavigation

Manufacturer Part #

0324010.MXP

10 A 250 VAC 125 V Through Hole 3AB, 3AG, 1/4" x 1-1/4" Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 0324010.MXP - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 10A
Resistance: 0.105mΩ
Interrupting Rating: 10kA
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 206A
Dimension: L  32.72mm x D  6.99mm
Moisture Sensitivity Level: 1
Package Style:  CARTRIDGE
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
25
$0.965
75
$0.945
200
$0.925
750
$0.90
2,000+
$0.86