Manufacturer Part #
0325010.HXP
325 Series Slo-Blo 250 V 10 A Ø6.99 x 32.72 mm Axial Lead Ceramic Cartridge Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2543 | ||||||||||
Littelfuse 0325010.HXP - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
This customer notification refers to a cosmetic change on the labels. No changes to form, fit and function of the affected fuses. With regards to the above reference, there will be an additional marking added to the labels of the affected fuses. Products affected are all fuses with CE mark on labels on the packaging and carton boxes. This change is only the addition of the below marking to the label and does not impact form, fit and function of the fuse itself.
Part Status:
Littelfuse 0325010.HXP - Technical Attributes
| Voltage Rating: | 250V |
| Rated Voltage (VAC): | 250VAC |
| Response Characteristic: | Slo-Blo |
| Current Rating: | 10A |
| Resistance: | 0.0132Ω |
| Interrupting Rating: | 400A |
| Operating Temp Range: | -55°C to +125°C |
| Typical Melting I2t (A2sec): | 137A |
| Dimension: | L 32.72mm x D 6.99mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
100 per Bag
Package Style:
AXIAL
Mounting Method:
Through Hole