text.skipToContent text.skipToNavigation

Manufacturer Part #

0326010.MXP

326 Series Slo-Blo 250V 10 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Littelfuse 0326010.MXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Slo-Blo
Current Rating: 10A
Resistance: 0.0132Ω
Interrupting Rating: 400A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 137A
Dimension: L  31.75mm x D  6.35mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$545.00
USD
Quantity
Unit Price
40
$0.565
125
$0.555
300
$0.545
1,250
$0.53
3,000+
$0.51
Product Variant Information section