text.skipToContent text.skipToNavigation

Manufacturer Part #

0326015.MXDP

326 Series Slo-Blo 60 V 15 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0326015.MXDP - Technical Attributes
Attributes Table
Voltage Rating: 60V
Response Characteristic: Slo-Blo
Current Rating: 15A
Operating Temp Range: -55°C to +125°C
Dimension: L  31.75mm x D  6.35mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,780.00
USD
Quantity
Unit Price
1,000
$1.78
2,000+
$1.76
Product Variant Information section