text.skipToContent text.skipToNavigation

Manufacturer Part #

0362006.H

362 Series Fast-Acting 125 V 6 A Ø 6.35 x 25.4 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2243
Product Specification Section
Littelfuse 0362006.H - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Fast-Acting
Current Rating: 6A
Dimension: L  25.4mm x D  6.35mm
Moisture Sensitivity Level: 1
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
8,200
USA:
8,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.50
USD
Quantity
Unit Price
100
$0.275
400
$0.27
1,500
$0.265
4,000
$0.26
10,000+
$0.25
Product Variant Information section