text.skipToContent text.skipToNavigation

Manufacturer Part #

0437004.WR

437 Series Fast Acting 35 V 4 A 1206 Surface Mount Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2429
Product Specification Section
Littelfuse 0437004.WR - Technical Attributes
Attributes Table
Voltage Rating: 35V
Response Characteristic: Fast-Acting
Current Rating: 4A
Operating Temp Range: -55°C to +150°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,650.00
USD
Quantity
Unit Price
3,000
$0.55
6,000+
$0.54