text.skipToContent text.skipToNavigation

Manufacturer Part #

0437008.WR

437 Series 1206 Fast-Acting 32 V 8 A Ceramic Surface Mount Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0437008.WR - Technical Attributes
Attributes Table
Voltage Rating: 35V
Rated Voltage (VAC): 32VAC
Response Characteristic: Fast-Acting
Current Rating: 8A
Resistance: 0.008Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +150°C
Typical Melting I2t (A2sec): 7.23A
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,430.00
USD
Quantity
Unit Price
3,000+
$0.81
Product Variant Information section