text.skipToContent text.skipToNavigation

Manufacturer Part #

043702.5WR

FUSE 32V FA 1206 2.5A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Littelfuse 043702.5WR - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 2.5A
Operating Temp Range: -55°C to +150°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,980.00
USD
Quantity
Unit Price
3,000+
$0.66
Product Variant Information section