text.skipToContent text.skipToNavigation

Manufacturer Part #

0440.500WR

440 Series 1206 63 V 500 mA Surface Mount High I2t Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0440.500WR - Technical Attributes
Attributes Table
Voltage Rating: 63V
Rated Voltage (VAC): 63VAC
Response Characteristic: Fast-Acting
Current Rating: 500mA
Resistance: 0.814Ω
Interrupting Rating: 0.02642A
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,875.00
USD
Quantity
Unit Price
3,000+
$0.625
Product Variant Information section