text.skipToContent text.skipToNavigation

Manufacturer Part #

0443001.DR

443 Series Slo-Blo 250 V 1 A 10.1 x 13.12 mm NANO2® Surface Mount Ceramic Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2622
Product Specification Section
Littelfuse 0443001.DR - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Slo-Blo
Current Rating: 1A
Resistance: 0.18Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 10.17A
Dimension: L  10.1mm x W  3.12mm
Moisture Sensitivity Level: 1
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$990.00
USD
Quantity
Unit Price
1,500
$0.66
3,000
$0.655
4,500
$0.645
6,000+
$0.64