text.skipToContent text.skipToNavigation

Manufacturer Part #

0451.062MRL

451 Series Very Fast-Acting 125 V 0.062 A 6.1 x 2.69 mm NANO2 Ceramic Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2551
Product Specification Section
Littelfuse 0451.062MRL - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Very Fast Acting
Current Rating: 0.062A
Resistance: 5.5Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 1.9E-4A
Dimension: L  6.1mm x W  2.69mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
USA:
21,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,310.00
USD
Quantity
Unit Price
1,000+
$2.31