text.skipToContent text.skipToNavigation

Manufacturer Part #

0451.100MRL

451 Series Very Fast-Acting 125 V 0.1 A 6.1 x 2.69 mm NANO2® Ceramic Fuse

Product Specification Section
Littelfuse 0451.100MRL - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Very Fast Acting
Current Rating: 0.1A
Operating Temp Range: -55°C to +125°C
Dimension: L  6.1mm x W  2.69mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
163
USA:
163
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.45
USD
Quantity
Unit Price
1
$3.45
10
$3.14
40
$2.95
150
$2.77
500+
$2.61