Manufacturer Part #
0456030.ER
456 Series Fast-Acting 125 V 30 A 10.10 x 3.05 mm NANO2® SMT Ceramic Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 0456030.ER - Technical Attributes
Attributes Table
| Voltage Rating: | 125V |
| Rated Voltage (VAC): | 125VAC |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 30A |
| Resistance: | 0.00132Ω |
| Interrupting Rating: | 100A |
| Operating Temp Range: | -55°C to +125°C |
| Typical Melting I2t (A2sec): | 81A |
| Dimension: | L 10.1mm x W 3.05mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
2,500+
$1.17
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount