text.skipToContent text.skipToNavigation

Manufacturer Part #

0460.500UR

460 Series Slo-Blo 600 V 0.5 A 7.24 x 4.32 mm PICO® Surface Mount Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0460.500UR - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Slo-Blo
Current Rating: 0.5A
Operating Temp Range: -55°C to +125°C
Dimension: L  7.24mm x W  4.32mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,750.00
USD
Quantity
Unit Price
500
$2.78
1,000
$2.75
1,500+
$2.73
Product Variant Information section