text.skipToContent text.skipToNavigation

Manufacturer Part #

0460001.UR

PICO SMF SLO-BLO FUSE 125V 1A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Littelfuse 0460001.UR - Technical Attributes
Attributes Table
Voltage Rating: 600V
Response Characteristic: Slo-Blo
Current Rating: 1A
Operating Temp Range: -55°C to +125°C
Dimension: L  7.24mm x W  4.32mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany:
2,500
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$480.00
USD
Quantity
Unit Price
500
$0.96
1,000
$0.945
1,500
$0.935
2,000
$0.93
2,500+
$0.91
Product Variant Information section