text.skipToContent text.skipToNavigation

Manufacturer Part #

0460003.UR

460 Series Slo-Blo 600 V 3 A 7.24 x 4.32 mm PICO® Surface Mount Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Littelfuse 0460003.UR - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Slo-Blo
Current Rating: 3A
Resistance: 0.038Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Color: White
Typical Melting I2t (A2sec): 18.15A
Dimension: L  7.24mm x W  4.32mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$935.00
USD
Quantity
Unit Price
500
$1.87
1,000
$1.85
2,000
$1.84
2,500+
$1.82
Product Variant Information section