text.skipToContent text.skipToNavigation

Manufacturer Part #

0463030.ER

463 Series Fast-Acting High Current 250 V 30 A 10.1 x 3.12 mm NANO2® Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0463030.ER - Technical Attributes
Attributes Table
Voltage Rating: 100V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 30A
Resistance: 1.93mΩ
Interrupting Rating: 100A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 916
Dimension: L  10.08mm x W  3.05mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,950.00
USD
Quantity
Unit Price
2,500+
$2.78
Product Variant Information section