text.skipToContent text.skipToNavigation

Manufacturer Part #

046701.5NRHF

467 Series Fast-Acting 32 V 1.5 A 1.6 x 0.813 mm Ceramic Surface Mount Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Littelfuse 046701.5NRHF - Technical Attributes
Attributes Table
Voltage Rating: 65V
Rated Voltage (VAC): 32VAC
Response Characteristic: Fast-Acting
Current Rating: 1.5A
Resistance: 0.0385Ω
Interrupting Rating: 13A
Operating Temp Range: -55°C to +90°C
Typical Melting I2t (A2sec): 0.0766A
Dimension: L  1.6mm x W  0.813mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,825.00
USD
Quantity
Unit Price
5,000+
$0.765
Product Variant Information section