text.skipToContent text.skipToNavigation

Manufacturer Part #

0468002.NR

468 Series Slo-Blo 63 V 2 A 1206 Surface Mount Thin Film Fuse

Product Specification Section
Littelfuse 0468002.NR - Technical Attributes
Attributes Table
Voltage Rating: 63V
Rated Voltage (VAC): 63VAC
Response Characteristic: Slo-Blo
Current Rating: 2A
Resistance: 0.0325Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +90°C
Typical Melting I2t (A2sec): 0.506A
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,855
USA:
2,855
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.15
USD
Quantity
Unit Price
1
$1.15
20
$1.03
100
$0.97
500
$0.91
2,500+
$0.845