text.skipToContent text.skipToNavigation

Manufacturer Part #

0481010.HXLP

481 Series Fast-Acting 125V 10 A 16.9 x 19.6 mm Alarm Indicating Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0481010.HXLP - Technical Attributes
Attributes Table
Voltage Rating: 125V
Current Rating: 10A
Operating Temp Range: -55°C to +90°C
Dimension: L  16.9mm x W  19.6mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$487.00
USD
Quantity
Unit Price
100
$4.87
200
$4.82
300
$4.79
400
$4.77
500+
$4.71
Product Variant Information section