text.skipToContent text.skipToNavigation

Manufacturer Part #

0498040.H

498 Series Time Delay 32 V 40 A 41 x 12 mm MIDI® Bolt Down Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0498040.H - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Slo-Blo
Current Rating: 40A
Resistance: 1.398Ω
Interrupting Rating: 1000A
Operating Temp Range: -40°C to +125°C
Color: Black
Typical Melting I2t (A2sec): 10000A
Dimension: L  41mm x W  12mm
Mounting Method: Bolt On
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$120.00
USD
Quantity
Unit Price
100
$1.20
300
$1.19
500
$1.18
1,500
$1.17
2,500+
$1.15
Product Variant Information section