text.skipToContent text.skipToNavigation

Manufacturer Part #

0498070.M

498 Series Time Delay 32 V 70 A 41 x 12 mm MIDI® Bolt Down Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 0498070.M - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Time Delay
Current Rating: 70A
Resistance: 0.72mΩ
Interrupting Rating: 1000A
Operating Temp Range: -40°C to +125°C
Color: Black
Typical Melting I2t (A2sec): 24000A
Dimension: L  41mm x W  12mm
Mounting Method: Bolt On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,650.00
USD
Quantity
Unit Price
1,000
$1.65
2,000+
$1.62