text.skipToContent text.skipToNavigation

Manufacturer Part #

0876002.MXEP

876 Series Fast-Acting 250 V 2 A Ø 3.6 x 10 mm Single Pigtail Axial Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0876002.MXEP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 2A
Operating Temp Range: -55°C to +125°C
Dimension: L  10mm x D  3.6mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$650.00
USD
Quantity
Unit Price
1,000
$0.65
2,000
$0.64
3,000
$0.635
5,000+
$0.62
Product Variant Information section