text.skipToContent text.skipToNavigation

Manufacturer Part #

0997003.WXN

997 Series Fast-Acting 58 V 3 A 10.9 x 3.8 mm MINI® Violet Blade Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 0997003.WXN - Technical Attributes
Attributes Table
Voltage Rating: 58V
Response Characteristic: Fast-Acting
Current Rating: 3A
Operating Temp Range: -40°C to +125°C
Dimension: L  10.9mm x W  3.8mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,590.00
USD
Quantity
Unit Price
3,000
$0.53
6,000+
$0.52