text.skipToContent text.skipToNavigation

Manufacturer Part #

0BLF015.T

BLF Series Fast Acting 15 A 250 V Laminated Body Midget Axial Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 0BLF015.T - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 15A
Dimension: L  38.1mm x D  10.31mm
Mounting Method: Clip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$28.90
USD
Quantity
Unit Price
10
$2.89
40
$2.84
150
$2.79
400
$2.76
1,000+
$2.70