text.skipToContent text.skipToNavigation

Manufacturer Part #

0BLN020.T

BLN Series Fast-Acting 250 V 20 A Ø 10.31 x 38.1 mm Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0BLN020.T - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 20A
Resistance: 0.36Ω
Interrupting Rating: 10kA
Dimension: L  38.1mm x D  10.31mm
Moisture Sensitivity Level: 1
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$26.90
USD
Quantity
Unit Price
10
$2.69
40
$2.65
150
$2.60
400
$2.57
1,000+
$2.52
Product Variant Information section