text.skipToContent text.skipToNavigation

Manufacturer Part #

0FLQ005.T

FLQ Series Slo-Blo 500 V 5 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0FLQ005.T - Technical Attributes
Attributes Table
Voltage Rating: 500V
Response Characteristic: Slo-Blo
Current Rating: 5A
Dimension: L  38.1mm x D  10.31mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$147.40
USD
Quantity
Unit Price
10
$14.74
30
$14.61
50
$14.55
150
$14.42
250+
$14.31
Product Variant Information section