text.skipToContent text.skipToNavigation

Manufacturer Part #

0KLK010.T

KLK Series 10 A 600 V AC 500 V DC Fast Blow High Current-Limiting Fuse Cartridge

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0KLK010.T - Technical Attributes
Attributes Table
Voltage Rating: 500V
Rated Voltage (VAC): 600VAC
Response Characteristic: Fast-Acting
Current Rating: 10A
Interrupting Rating: 100000A
Dimension: L  38.1mm x D  10.31mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$124.80
USD
Quantity
Unit Price
10
$12.48
30
$12.37
50
$12.31
150
$12.20
250+
$12.11
Product Variant Information section