text.skipToContent text.skipToNavigation

Manufacturer Part #

0LGR005.V

Fuse Fast Acting 5A 300V Panel Mount In-Line 15.49 X 46.23mm CSA/UL

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0LGR005.V - Technical Attributes
Attributes Table
Rated Voltage (VAC): 300VAC
Response Characteristic: Fast-Acting
Current Rating: 5A
Dimension: L  4623mm x D  15.49mm
Moisture Sensitivity Level: 1
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5
Multiple Of:
5
Total
$23.50
USD
Quantity
Unit Price
5
$4.70
20
$4.61
100
$4.51
200
$4.47
625+
$4.36
Product Variant Information section