text.skipToContent text.skipToNavigation

Manufacturer Part #

0TLS060.TXV

TLS Series Current Limiting 170 V 60 A 14.3 x 22.28 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0TLS060.TXV - Technical Attributes
Attributes Table
Voltage Rating: 170V
Response Characteristic: Fast-Acting
Current Rating: 60A
Interrupting Rating: 100kA
Dimension: L  22.28mm x D  14.3mm
Moisture Sensitivity Level: 1
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$257.50
USD
Quantity
Unit Price
10
$25.75
30
$25.50
40
$25.43
100
$25.23
150+
$25.03
Product Variant Information section