text.skipToContent text.skipToNavigation

Manufacturer Part #

1206L150THWR

1206L Series 1206 6 V 1.5 A Surface Mount POLYFUSE® Resettable PTC

Product Specification Section
Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The 1206L150THWR is a Resettable PTC poly-fuse, It provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features:

  • RoHS compliant, lead free and halogen-free
  • Fast Response to fault current
  • Compact design saves board space
  • Low resistance
  • Low-profile
  • Compatible with high temperature solders

Applications:

  • USB peripherals
  • Disk drives
  • CD-ROMs
  • Plug and play protection for motherboards and peripherals
  • Mobile phones - battery and port protection
  • Disk drives
  • PDAs/digital cameras
  • Game console port protection
Pricing Section
Stock:
33,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$330.00
USD
Quantity
Web Price
3,000+
$0.11