Manufacturer Part #
1206L150THWR
1206L Series 1206 6 V 1.5 A Surface Mount POLYFUSE® Resettable PTC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Littelfuse 1206L150THWR - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Subject: New PCB Vendor for POLY-FUSE? Surface Mountable PPTC Device As part of business contingency plan, Littelfuse is going to add one more PCB source for POLY-FUSE? Surface Mountable PPTC products including devices from 0402L, 0603L, 0805L, 1206L, 1210L, 1812L, 2016L, 2920L, 3425L and Low Rho series. The new PCB factory is well established in terms of both quality control system and operational daily management, it had passed Littelfuse on site audit based on Littelfuse quality management procedure. This change will have no impact on product specification, functionality, and long-term reliability, but the appearance color of the devises will be slightly different from existing parts
Part Status:
Littelfuse 1206L150THWR - Technical Attributes
| Mounting Method: | Surface Mount |
Features & Applications
The 1206L150THWR is a Resettable PTC poly-fuse, It provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
- RoHS compliant, lead free and halogen-free
- Fast Response to fault current
- Compact design saves board space
- Low resistance
- Low-profile
- Compatible with high temperature solders
Applications:
- USB peripherals
- Disk drives
- CD-ROMs
- Plug and play protection for motherboards and peripherals
- Mobile phones - battery and port protection
- Disk drives
- PDAs/digital cameras
- Game console port protection
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount