text.skipToContent text.skipToNavigation

Manufacturer Part #

142.5631.5402

BF1 Series 58 V 40 A 41.6 x 12 mm Green High Current Automotive Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 142.5631.5402 - Technical Attributes
Attributes Table
Voltage Rating: 58V
Response Characteristic: Slo-Blo
Current Rating: 40A
Operating Temp Range: -40°C to +125°C
Dimension: L  41.6mm x W  12mm
Mounting Method: Bolt On
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,105.00
USD
Quantity
Unit Price
500
$2.21
1,000
$2.19
1,500
$2.18
2,000+
$2.17
Product Variant Information section