text.skipToContent text.skipToNavigation

Manufacturer Part #

166.7000.5302

166 Series Time Delay 80 V 30 A 19.7 x 19 mm FKS ATO Yellow Blade Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 166.7000.5302 - Technical Attributes
Attributes Table
Voltage Rating: 80V
Response Characteristic: Slo-Blo
Current Rating: 30A
Resistance: 1.79mΩ
Interrupting Rating: 1000A
Color: Green
Typical Melting I2t (A2sec): 1500A
Dimension: L  19mm x W  5mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,425.00
USD
Quantity
Unit Price
500+
$4.85
Product Variant Information section