text.skipToContent text.skipToNavigation

Manufacturer Part #

16C10X38GI

5AG Midget (10.3 mm x 38.1 mm) Slo Blo

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Altech Corporation 16C10X38GI - Technical Attributes
Attributes Table
Rated Voltage (VAC): 500VAC
Response Characteristic: Slo-Blo
Current Rating: 16A
Interrupting Rating: 100kA
Dimension: L  38mm x D  10.3mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
170
Factory Lead Time:
9 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$21.60
USD
Quantity
Unit Price
10
$2.16
40
$2.12
200
$2.08
400
$2.06
1,250+
$2.02
Product Variant Information section