text.skipToContent text.skipToNavigation

Manufacturer Part #

3402.0003.22

7.4 x 3.1 mm 63 V 0.063 A Quick Acting Surface Mount Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 3402.0003.22 - Technical Attributes
Attributes Table
Voltage Rating: 63V
Response Characteristic: Fast-Acting
Current Rating: 0.063A
Operating Temp Range: -55°C to +125°C
Dimension: L  7.4mm x W  3.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$855.00
USD
Quantity
Unit Price
750
$1.14
2,250
$1.13
3,750+
$1.12
Product Variant Information section