Manufacturer Part #
3403.0123.24
OMT Series Time Lag 125 V 5 A SMT Thermoplastic Fuse AEC-Q200 & IATF 16949
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 3403.0123.24 - Technical Attributes
Attributes Table
| Voltage Rating: | 125V |
| Response Characteristic: | Slo-Blo |
| Current Rating: | 5A |
| Operating Temp Range: | -55°C to +125°C |
| Typical Melting I2t (A2sec): | 37A |
| Dimension: | L 11mm x W 4.6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,000+
$1.32
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount