text.skipToContent text.skipToNavigation

Manufacturer Part #

3403.0163.24

UMT250 Series Time Lag 125 V 500 mA Non Resettable Fuse AEC-Q200 & IATF 16949

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Date Code: 2505
Product Specification Section
SCHURTER 3403.0163.24 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 0.5A
Operating Temp Range: -55°C to +125°C
Dimension: L  10.1mm x W  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,880.00
USD
Quantity
Unit Price
2,000+
$0.97