text.skipToContent text.skipToNavigation

Manufacturer Part #

3403.0175.11

UMT250 Series Time Lag 125 V 8 A Non Resettable Fuse AEC-Q200 & IATF 16949

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 3403.0175.11 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 8A
Operating Temp Range: -55°C to +125°C
Dimension: L  10.1mm x W  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,800
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.00
USD
Quantity
Unit Price
100
$1.16
300
$1.14
2,000
$1.12
3,000+
$1.11
Product Variant Information section