text.skipToContent text.skipToNavigation

Manufacturer Part #

3404.0016.22

OMF125 Series Fast-Acting 125 VAC 4 A 7.4 x 3.1 mm SMT Non Resettable Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 3404.0016.22 - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Fast-Acting
Current Rating: 4A
Operating Temp Range: -40°C to +125°C
Dimension: L  7.4mm x W  3.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1500
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$975.00
USD
Quantity
Unit Price
750
$0.66
1,500
$0.65
2,250
$0.645
3,000
$0.64
3,750+
$0.625
Product Variant Information section