text.skipToContent text.skipToNavigation

Manufacturer Part #

3404.0118.22

OMT125 Series Time Lag 125 V 3 A 7.4 x 3.1 mm SMT Non Resettable Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 3404.0118.22 - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Time Lag
Current Rating: 3A
Operating Temp Range: -40°C to +85°C
Typical Melting I2t (A2sec): 8.06A
Dimension: L  7.4mm x W  3.1mm
Storage Temperature Range: 0°C to 40°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
11 Weeks
Minimum Order:
1500
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,275.00
USD
Quantity
Unit Price
750
$0.865
1,500
$0.85
2,250
$0.845
3,000
$0.84
3,750+
$0.825
Product Variant Information section