text.skipToContent text.skipToNavigation

Manufacturer Part #

3410.0035.03

MGA Series Super-Quick-Acting 125 VAC 2 A 3.2 x 1.55 mm SMT Non Resettable Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 3410.0035.03 - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Fast-Acting
Current Rating: 2A
Operating Temp Range: -55°C to +150°C
Dimension: L  3.2mm x W  1.55mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,680.00
USD
Quantity
Unit Price
3,000+
$2.56
Product Variant Information section