text.skipToContent text.skipToNavigation

Manufacturer Part #

3413.0330.22

UST 1206 Series Time Lag 3.2 x 1.6 mm 32 VAC 15 A Surface Mount Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Date Code: 2525
Product Specification Section
SCHURTER 3413.0330.22 - Technical Attributes
Attributes Table
Voltage Rating: 32V
Rated Voltage (VAC): 32VAC
Response Characteristic: Slo-Blo
Current Rating: 15A
Resistance: 3.5mΩ
Operating Temp Range: -55°C to +90°C
Typical Melting I2t (A2sec): 65A
Case Size: 1206 (3216 Metric)
Storage Temperature Range: 0°C to 60°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$475.00
USD
Quantity
Unit Price
1,000
$0.475
2,000
$0.465
4,000
$0.46
5,000+
$0.45