Manufacturer Part #
37200800411
FUSE 250V IEC TL LBC TR5 SL .080A
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 37200800411 - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 250VAC |
| Response Characteristic: | Slo-Blo |
| Current Rating: | 80mA |
| Resistance: | 2.875Ω |
| Interrupting Rating: | 35A |
| Operating Temp Range: | -40°C to +85°C |
| Typical Melting I2t (A2sec): | 0.0384 |
| Dimension: | L 8.5mm x D 8.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.49
2,000
$0.485
3,000
$0.48
4,000
$0.475
5,000+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Through Hole